Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 5.902,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
868019-01 is a 4-slot, 100 S/s/ch, 4-channel CompactDAQ strain and load measurement bundle. The cDAQ-SL4201 bundle includes the 4-channel NI-9219 C series strain/bridge input module and the 4-slot cDAQ-9174 CompactDAQ chassis for measuring signals. The NI‑9237 includes all the signal conditioning required to power and measure up to four bridge-based sensors simultaneously with zero interchannel phase delay, and it features 60VDC isolation and 1000Vrms transient isolation to provide high‑common‑mode noise rejection and increased safety. This bundle also includes a terminal block to add a quarter bridge to the NI-9237, a desktop mounting kit for the chassis, RJ-50 cables, as well as an RJ-50 to screw terminal accessory.
- Use example code and measurement templates to quickly create test applications with confidence
- Capture impact and rapid load events with up to 50Ks/s/ch simultaneously
- Excitation up to 10V internal excitation
- Used in harsh environment -40° to 70°C temperature range, 50g shock
- Programmable half- and full bridge completion
Vsebina
CompactDAQ strain and load measurement bundle, Desktop mounting kit for CompactDAQ, NI-9237 X 2, RJ50-RJ50 Ethernet cable X 2, cDAQ-9174, NI-9949 X 2, NI-9945 X 2.
Tehnični podatki
2 x NI-9237 Strain Bridge Input Module, cDAQ-9174 4-Slot Chassis, RJ50 Cables, Desktop Mounting Kit
To Be Advised
cDAQ-SL4201
Tehnični dokumenti (4)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka