Natisni stran
INFORMACIJE O IZDELKU
ProizvajalecNEXPERIA
Proizvajalčeva št. delaBAS116T
Številka naročila2069334
Nabor izdelkovBAS116
tehnični podatkovni list
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage85V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time3µs
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSC-75
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS116
Qualification-
Tehnični podatki
Diode Configuration
Single
Average Forward Current
215mA
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAS116
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SC-75
Diode Mounting
Surface Mount
Qualification
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
Tarifna številka:85411000
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.000003