Natisni stran
INFORMACIJE O IZDELKU
Alternative za NYS230
1 najden izdelek
Pregled izdelka
The NYS230 is a 3-pole 1/4-inch Open Phone Jack with nickel-plated contacts, washer and nut. Robust and reliable jacks in metal or plastic housing. plastic housing. Horizontal and vertical PCB-mount. Extra long-threaded bushing for thick panel and guitar bodies.
- Plastic nut or chrome ferrule nut
- Kinked solder pins secure jack to PCB
- 3.5mm Panel thickness
Področja uporabe
Audio
Tehnični podatki
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
NYS
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
To Be Advised
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 3
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
Tarifna številka:85366990
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
Teza (kg):.026