Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecMULTICOMP PRO
Proizvajalčeva št. delaPE000007.
Številka naročila2899105
Znano tudi kot4R25
tehnični podatkovni list
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecMULTICOMP PRO
Proizvajalčeva št. delaPE000007.
Številka naročila2899105
Znano tudi kot4R25
tehnični podatkovni list
Battery Voltage6V
Battery Size CodePJ996, 4R25
Battery TechnologyZinc Manganese Dioxide
Battery Capacity1.2Ah
Battery TerminalsScrew
External Height115mm
External Width67mm
Pack Quantity1
External Depth67mm
Battery Type / SizePJ996, 4R25
Weight485g
Battery IEC Code4R25X
Battery NEDA Code915
Battery Compliance-
Product Range-
Alternative za PE000007.
1 najden izdelek
Pregled izdelka
6V Zinc battery suitable for a range of applications that include lanterns, road lamps and other heavy duty lighting devices.
- Battery Size: 4R25X
- Battery Voltage: 6V
- Battery Capacity: 1200mAh
- Battery Chemical System: Zinc - Manganese Dioxide
- Battery Terminal: Screw
- Battery Jacket: Plastic Shell
- Open Circuit Voltage: 6.2V – 6.88V
- Short Current: 7A – 9.5A
- Working Temperature: -18°C to 50°C
- Weight: 485g
- Regulation Compliance: 2006/66/EC
Področja uporabe
Power Supplies, Hobby & Education, Energy, Consumer Electronics
Vsebina
Battery only
Tehnični podatki
Battery Voltage
6V
Battery Technology
Zinc Manganese Dioxide
Battery Terminals
Screw
External Width
67mm
External Depth
67mm
Weight
485g
Battery NEDA Code
915
Product Range
-
Battery Size Code
PJ996, 4R25
Battery Capacity
1.2Ah
External Height
115mm
Pack Quantity
1
Battery Type / Size
PJ996, 4R25
Battery IEC Code
4R25X
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
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
Tarifna številka:85061098
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:No SVHC (25-Jun-2025)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.158757