Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecMULTICOMP PRO
Proizvajalčeva št. delaCTFCS200-18U
Številka naročila1780904
Nabor izdelkovCTFCS
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecMULTICOMP PRO
Proizvajalčeva št. delaCTFCS200-18U
Številka naročila1780904
Nabor izdelkovCTFCS
tehnični podatkovni list
Chassis Mount Transformer TypeSafety Isolating
Power Rating200VA
Secondary Voltages2 x 18V
Primary Voltages230V
Current Rating5.56A
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2.4kV
Product RangeCTFCS
SVHCNo SVHC (19-Jan-2021)
Pregled izdelka
The CTFCS200-18U is a 200VA chassis-mount Isolation Transformer with single 230V primary and dual 18VAC secondary. It has polyurethane coated IEC317 grade-1 winding wire with Ultimeg 3.72 clear finish.
- Double section imperial bobbin
- Temperature class-B (130°C)
- 3750Vrms Dielectric strength
- Manufactured and tested in accordance with EN60950 and EN61558
- 55°C Maximum winding temperature
- >50MR Overall insulation rating
- 400/50 Core
- 2.4kVrms Primary/secondary/lamination flash test (isolation test)
Področja uporabe
Power Management, Industrial
Tehnični podatki
Chassis Mount Transformer Type
Safety Isolating
Secondary Voltages
2 x 18V
Current Rating
5.56A
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2.4kV
SVHC
No SVHC (19-Jan-2021)
Power Rating
200VA
Primary Voltages
230V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Solder, Quick Connect
Product Range
CTFCS
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
Tarifna številka:85043180
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:No SVHC (19-Jan-2021)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):2.8