Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecMULTICOMP PRO
Proizvajalčeva št. delaCTFCS12-12
Številka naročila1780878
Nabor izdelkovCTFCS
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecMULTICOMP PRO
Proizvajalčeva št. delaCTFCS12-12
Številka naročila1780878
Nabor izdelkovCTFCS
tehnični podatkovni list
Chassis Mount Transformer TypeSafety Isolating
Primary Voltages230V
Secondary Voltages2 x 12V
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating500mA
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2.4kV
Product RangeCTFCS
Alternative za CTFCS12-12
1 najden izdelek
Pregled izdelka
The CTFCS12-12 is a 12VA Isolation Transformer with polyurethane coated IEC317 grade 1 single 230V primary windings and double section metric bobbins. This chassis mounted transformer is manufactured and tested in accordance with EN60950 and EN61558 standards.
- 3750Vrms Dielectric strength
- Greater Than 50MΩ Overall insulation rating
- 130°C Class-B temperature
- 55°C Maximum winding temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Področja uporabe
Power Management
Tehnični podatki
Chassis Mount Transformer Type
Safety Isolating
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
500mA
Isolation Voltage
2.4kV
Primary Voltages
230V
Power Rating
12VA
Winding Type
Single Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
CTFCS
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
Tarifna številka:85043180
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
Teza (kg):.46