vnesite svoje zelje tukaj
Količina | |
---|---|
1+ | € 124,590 |
INFORMACIJE O IZDELKU
Pregled izdelka
MIKROE-6278 is a LTE Cat.1 3 click (for Australia) compact add-on board for reliable 4G wireless communication. This board features the EG91AUXGA-128-SGNS, an LTE Cat 1 IoT module that meets the 3GPP Release 11 standard from Quectel. It supports multiple wireless standards, including LTE-FDD, WCDMA, and GSM, ensuring broad network compatibility. Key features include multi-band LTE support (B1/B2/B3/B4/B5/B7/B8/B28/B66), RX diversity for bands B1, B2, B5, and B8, and multi-constellation GNSS (GPS, GLONASS, BeiDou/Compass, Galileo, QZSS). It also integrates a 16-bit mono audio codec for voice functionality with support for CTIA standard headphones. Additionally, it offers a USB Type C connector for power and data transfer, AT command communication, and firmware upgrades. This Click board™ is ideal for Australian M2M applications, such as automotive, smart metering, tracking systems, security, routers, and wireless POS.
- Visual status indicators
- Several test points
- Micro SIM card holder
- I2C, UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Tehnični podatki
LTE Cat.1 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
RoHS
Potrdilo o skladnosti izdelka