vnesite svoje zelje tukaj
Količina | |
---|---|
1+ | € 108,270 |
INFORMACIJE O IZDELKU
Pregled izdelka
MIKROE-6152 is a LTE Cat.1 3 click (for Europe) compact add-on board for reliable 4G wireless communication. This board features EG91EXGA-128-SGNS, an LTE Cat 1 IoT module that meets the 3GPP Release 11 standard from Quectel. It supports multiple wireless standards, including LTE-FDD, WCDMA, and GSM, ensuring broad network compatibility. Key features include multi-band LTE support (B1/B3/B7/B8/B20/B28), RX diversity for bands B1 and B8, and multi-constellation GNSS (GPS, GLONASS, BeiDou/Compass, Galileo, QZSS). It also integrates a 16bit mono audio codec for voice functionality with support for CTIA standard headphones. Additionally, it offers a USB Type C connector for power and data transfer, AT command communication, and firmware upgrades. This board is ideal for European M2M applications, such as automotive, smart metering, tracking systems, security, routers, and wireless POS. It is compatible with mikroBUS™ socket and can be used on any host system supporting mikroBUS™ standard.
- Software debugging
- Firmware upgrades
- UART communication
- Visual status indicators
- Several test points
- Micro SIM card holder
- I2C, UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
Tehnični podatki
LTE Cat.1 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
RoHS
Potrdilo o skladnosti izdelka