vnesite svoje zelje tukaj
Količina | |
---|---|
1+ | € 43,440 |
INFORMACIJE O IZDELKU
Pregled izdelka
MIKROE-6114 is a BM78 click compact add-on board designed to integrate dual-mode Bluetooth wireless capability into various projects. This board features the BM78, a fully certified 2.4GHz Bluetooth (BR/EDR/LE) wireless module from Microchip. The BM78 module includes an on-board Bluetooth stack, power management subsystem, 2.4GHz transceiver, and RF power amplifier. It supports GAP, SDP, SPP, and GATT profiles, with data transfer facilitated through transparent UART mode. It features a MODE SEL switch for operational modes, a reset pin, status indicators, software power button, and a WAKE button. This Click board™ is ideal for applications such as IoT, secure payment systems, home automation, security, industrial applications, data logging. BM78 click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or external
Tehnični podatki
BM78 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
RoHS
Potrdilo o skladnosti izdelka