INFORMACIJE O IZDELKU
Pregled izdelka
The MIC2782CRYCS is a dual-input Push-button Reset IC with immediate and delayed outputs. It will generate a reset pulse for a factory programmed reset timeout period after both manual reset inputs have been held to a logic-low for the factory programmed setup period. The MIC2782 also has an ANDOUT logic output which will activate if both inputs are held low for longer than a debounce time (1.5ms) and deactivate if one or both inputs are released for longer than a debounce time (1.5ms). The RESET and ANDOUT outputs are active-low, open-drain NMOS outputs. The MIC2782 operates over the 1.5 to 5.5V supply voltage range, consuming 2.2µA of supply current at 3.3V. The device features 65kΩ internal pull-up resistors on both of the inputs (MR1 and MR2).
- Supports single push button reset with /MR1 tied to /MR2
- RESET asserts after /MR1 and /MR2 are asserted low for a setup period
- ANDOUT asserts after /MR1 and /MR2 are asserted low for a debounce time (1.5ms)
- Open-drain RESET and ANDOUT outputs
Področja uporabe
Consumer Electronics, Portable Devices, Aerospace, Defence, Military
Tehnični podatki
Pushbutton Reset
5.5V
WLCSP
-40°C
MIC2782
MSL 1 - Unlimited
WLCSP
1.5V
2.2µA
6Pins
125°C
-
No SVHC (15-Jan-2018)