Natisni stran
INFORMACIJE O IZDELKU
ProizvajalecLUMILEDS
Proizvajalčeva št. delaLXZ1-4070
Številka naročila2336370
Nabor izdelkovLUXEON Z
tehnični podatkovni list
Product RangeLUXEON Z
LED ColourWhite
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test148lm
Forward Current If Max700mA
Forward Current @ Test500mA
Forward Voltage @ Test2.9V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Pregled izdelka
The LXZ1-4070 is a 1.3x1.7mm High Power LED that enables never before seen colour consistency, luminance, flux density and design flexibility for lighting solutions. The LUXEON Z series is undomed, a feature that provides un-matched optical flexibility for precise beam angle control. Tested and binned at application conditions 85°C and available in 3- and 5-step MacAdam ellipse colour bins. LUXEON Z emitters are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficacy and lower costs.
- 1.3 x 1.7mm micro footprint enables a high degree of design flexibility
- 1A Maximum drive current allows for more flux per LED
- 3- and 5-step MacAdam ellipse colour binning for superior quality of light
Področja uporabe
LED Lighting
Tehnični podatki
Product Range
LUXEON Z
Wavelength Typ
-
Luminous Flux @ Test
148lm
Forward Current @ Test
500mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
White
Viewing Angle
120°
Forward Current If Max
700mA
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
Tehnični dokumenti (3)
Povezani izdelki
Št. najdenih izdelkov 2
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMalaysia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMalaysia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85414100
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.00006