Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecLUCECO
Proizvajalčeva št. delaEFT60W40
Številka naročila3374950
Nabor izdelkovLuceco FType LED Downlights
Znano tudi kotGTIN UPC EAN: 5015056561240
tehnični podatkovni list
Informacij o razpoložljivosti ni mogoče pridobiti
INFORMACIJE O IZDELKU
ProizvajalecLUCECO
Proizvajalčeva št. delaEFT60W40
Številka naročila3374950
Nabor izdelkovLuceco FType LED Downlights
Znano tudi kotGTIN UPC EAN: 5015056561240
tehnični podatkovni list
Light SourceLED
Input Power6W
Input Voltage240V
Light ColourWhite
Color Temperature Typ4000K
Ceiling Hole Dia75mm
Product RangeLuceco FType LED Downlights
SVHCTo Be Advised
Pregled izdelka
- Ideal for both new build and retrofit applications
- Quick installation delivering up to 100Lm/W
- Integrated, dimmable driver with loop in/loop out, push-fit, piano key terminals
- Dimmable with leading edge/Triac type dimmers
- ThermalRod™ heatsink with its precision columns maximises thermal transfer and air circulation
- Fully tested to 30, 60 and 90 minute fire resistance
- Supplied with flat, matt white bezel
- Interchangeable bevelled and flat bezels available in a range of colours
Tehnični podatki
Light Source
LED
Input Voltage
240V
Color Temperature Typ
4000K
Product Range
Luceco FType LED Downlights
Input Power
6W
Light Colour
White
Ceiling Hole Dia
75mm
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
Tarifna številka:85393190
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
Teza (kg):.6