Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecLOCTITE
Proizvajalčeva št. dela577, 50ML
Številka naročila1370174
Nabor izdelkovLOCTITE 577
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecLOCTITE
Proizvajalčeva št. dela577, 50ML
Številka naročila1370174
Nabor izdelkovLOCTITE 577
tehnični podatkovni list
Sealant TypeAcrylic
Sealant ApplicationsThread Locking
Dispensing MethodBottle
Sealant ColourYellow
Volume50ml
Weight-
Product RangeLOCTITE 577
SVHCTo Be Advised
Pregled izdelka
LOCTITE 577 is designed for the locking and sealing of metal pipes and fittings as well as other threaded assemblies. The product provides an instant, low-pressure seal for metal pipes and fittings. It will not creep, shrink or shred. It has excellent chemical and thermal resistance and offers less migration of liquid product after application.
- Medium-strength, general purpose thread sealant for sealing metal threads
- Instant low pressure seal
- Locks connection against vibration-induced loosening and other stresses
- Cures on active and inactive metals
- DVGW Approval (EN 751-1): DVGW Reg. No. NG-5146CQ0312
- P1 NSF Reg No. 123001
- 50ml
Opombe
Medium-strength, general purpose thread sealant for straight/straight and straight/taper threads and fittings. Fills the space between threaded parts and seals and locks at the same time.
Tehnični podatki
Sealant Type
Acrylic
Dispensing Method
Bottle
Volume
50ml
Product Range
LOCTITE 577
Sealant Applications
Thread Locking
Sealant Colour
Yellow
Weight
-
SVHC
To Be Advised
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaIreland
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaIreland
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:35061000
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.07