Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
96+ | € 49,510 |
INFORMACIJE O IZDELKU
Pregled izdelka
The PEH200 series screw terminal Aluminium Electrolytic Capacitor has a polarized all-welded design, extended cathode construction, safety vent and plastic insulation. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and aluminium case allows excellent heat transfer from the winding hotspot to the ambient, which means cooler operation and very high current ratings. Typical applications for KEMET's PEH200 capacitor include uninterruptible power supplies (UPS), ground power units (GPU), welding equipment and drives where high current ratings and compact size are important.
- High CV
- Long life up to 29000 hours at 85°C (VR, IR applied)
- Low ESR and ESL
- Compact size
- 25 to 500VDC Rated voltage range
- 100 to 330000µF Capacitance
- Optimized designs available
Opombe
Is not shipped with any hardware or accessories/not supplied
Tehnični podatki
15000µF
-
Screw
Polar
51.6mm
22mm
37.6A
85°C
No SVHC (25-Jun-2025)
100V
± 20%
12000 hours @ 85°C
PEH200 Series
106mm
0.017ohm
-40°C
-
Tehnični dokumenti (3)
Povezani izdelki
Št. najdenih izdelkov 4
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaPortugal
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka