Natisni stran
INFORMACIJE O IZDELKU
ProizvajalecINFINEON
Proizvajalčeva št. delaIGO60R070D1AUMA1
Številka naročila2981531
Nabor izdelkovCoolGaN
Znano tudi kotIGO60R070D1, SP001300362
tehnični podatkovni list
Drain Source Voltage Vds600V
Continuous Drain Current Id31A
Drain Source On State Resistance0.055ohm
Typical Gate Charge5.8nC
Transistor Case StylePG-DSO-20-85
Transistor MountingSurface Mount
No. of Pins20Pins
Product RangeCoolGaN
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternative za IGO60R070D1AUMA1
1 najden izdelek
Pregled izdelka
Infineon launches a GaN enhancement mode high electron mobility transistor (e‑mode HEMT) portfolio with industry‑leading field performance, enabling rugged and reliable systems at an attractive overall system cost. CoolGaN™ transistors are built with the most reliable GaN technology and are tailor‑made to deliver the market’s highest efficiency and density levels in switched mode power supplies. The application‑based qualification approach extends beyond that of other GaN products in the market.
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.055ohm
Transistor Case Style
PG-DSO-20-85
No. of Pins
20Pins
Qualification
-
Continuous Drain Current Id
31A
Typical Gate Charge
5.8nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN
SVHC
No SVHC (27-Jun-2018)
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 3
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaIndonesia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaIndonesia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85412900
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:No SVHC (27-Jun-2018)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.003591
Sledenje izdelku