INFORMACIJE O IZDELKU
Pregled izdelka
CY3271 is a PSoC 1 FirstTouch starter kit with CYFi low power RF. This kit can be used with the sense and control dashboard tool. It uses the 2.4GHz ISM band CyFi low power RF technology to exhibit the simple, power efficient wireless connectivity to embedded designs. PSoC 1 devices are designed to replace multiple traditional MCU based system components with one low cost single chip programmable component includes configurable analog blocks, digital blocks and interconnections. It has 8bit M8C CPU core and flash program memory up to 32KB. This kit RF expansion card connected to the PC bridge. The USB port of the bridge is then connected to the PC. PSoC 1 on the RF expansion board can be programmed using the PC bridge.
- Programming and interface connector
- Push button for binding
- Push button to change data rate
- CapSense proximity sensing controlling
- It has CapSense slider and light sensor
Področja uporabe
Sensing & Instrumentation
Vsebina
PC bridge (FTPC), RF expansion card (FTRF), Multifunction expansion card (FTMF), AAA power pack, CR2032 power pack, CY8C20634-12FDXI sample silicon, CD
Tehnični podatki
No SVHC (27-Jun-2018)
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 5
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka