INFORMACIJE O IZDELKU
Pregled izdelka
The GLEB24C is a 2-pole miniature Global Limit Switch with top roller plunger actuator. It is designed to provide a complete range of globally approved products. These rugged and reliable limit switches are suitable for industrial applications, off-road equipment and other applications requiring an environmentally sealed (IP and NEMA) switch. The direct-opening, normally closed contacts are designed for safety-related applications. The compact housing size makes them often ideal for mounting where space is at a premium. The extensive product range offers the user a choice of plastic, metal and 3-conduit metal housing, which are all mounting compatible to EN50047. A wide range of actuator and switch options makes it easy for the user to customize a switch to the particular application.
- 2NC-2NO DPDT Snap action
- International conduit sizes
- Direct PLC interface compatible (2-circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
Področja uporabe
Industrial
Tehnični podatki
Top Roller Plunger
10A
-
10A
No SVHC (07-Jul-2017)
2NO / 2NC
300V
GLS
250V
Tehnični dokumenti (2)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMexico
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka