Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecHIROSE / HRS
Proizvajalčeva št. delaDF50A-6S-1C
Številka naročila2464882
Nabor izdelkovDF50A Series
Znano tudi kot665-1011-7-00
tehnični podatkovni list
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecHIROSE / HRS
Proizvajalčeva št. delaDF50A-6S-1C
Številka naročila2464882
Nabor izdelkovDF50A Series
Znano tudi kot665-1011-7-00
tehnični podatkovni list
Product RangeDF50A Series
No. of Positions6Ways
Pitch Spacing1mm
For Use WithDF50 Crimp Socket Contacts
SVHCNo SVHC (17-Dec-2014)
Pregled izdelka
The DF50 series 1mm Board to Wire Lock Connector features locking function and contact mating occur simultaneously, for a clearer tactile click. Thick and robust housing wall provides higher strength against cracking. Insertion depth for mating housings protects against wrenching. The high lance strength by mating with crimp contact on the surface. Adequate adsorption area is ensured despite the small size, allowing for automatic mounting without adsorption cap.
- Provides clear tactile click and secure mating
- Robust structure resistant to wrenching forces
- Robust and reliable lance structure
- Ensured adsorption area eliminates the need for adsorption cap
- Insulation outer diameter 0.9mm, compatible with 28AWG wire
- 30mΩ Contact resistance (maximum)
Področja uporabe
Industrial
Tehnični podatki
Product Range
DF50A Series
No. of Positions
6Ways
For Use With
DF50 Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (17-Dec-2014)
Tehnični dokumenti (4)
Povezani izdelki
Št. najdenih izdelkov 2
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
Tarifna številka:85366930
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:No SVHC (17-Dec-2014)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.00013