100 Izdelek na zalogi lahko rezervirate že zdaj.
| Količina | |
|---|---|
| 1+ | € 28,440 |
| 5+ | € 27,870 |
| 10+ | € 27,300 |
| 50+ | € 27,290 |
| 100+ | € 26,740 |
Pregled izdelka
The USB-RS485-PCBA from FTDI is a USB to RS485 level serial UART converter PCB. It incorporate FT232RQ USB to serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a RS485 interface to USB. USB-RS485-PCBA contains a small internal electronic circuit board, utilizing the FT232R plus a USB type A connector. The integrated electronics also include an RS485 transceiver plus Tx and Rx LEDs which give a visual indication of UART traffic. Each PCB supports a data transfer rate up to 3Mbaud and supports the FTDIChip-ID with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. The USB-RS485-PCBA requires USB drivers which are used to make the FT232R on the PCB appear as a virtual COM port (VCP) and allows user to communicate with the USB interface via a standard PC serial emulation port.
- Entire USB protocol handled by the electronics on the PCB
- EIA/TIA-485 interface with low power requirements
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
- Internal EEPROM with user writeable area
- PCB is USB powered, no external supply required
- X-on/X-off software handshaking
- Low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 full speed compatible
- ESD protection for RS485 I/O's
Področja uporabe
Communications & Networking, Sensing & Instrumentation, Industrial, Security, Automotive
Tehnični podatki
USB
-
RS-485
No SVHC (25-Jun-2025)
Tehnični dokumenti (1)
Povezani izdelki
1 najden izdelek