INFORMACIJE O IZDELKU
Pregled izdelka
The T102/66/15-3E25 is a Transformer Toroid Core made with material grade of 3E25. It has the best possible shape from the magnetic point of view. The flux path is completely closed so the capabilities of the ferrite are fully exploited. Especially for high permeability ferrites the effect of even a minor air-gap in the magnetic circuit can spoil up to 50% of the effective permeability. A further advantage is the very low leakage field which makes it a suitable shape for power and pulse transformers. Ring core is mainly used for pulse and wide band transformers and interference suppression coils but also in special power supplies.
- Simple economic shape
- Very low stray flux and leakage inductance
- Not easy to wind
- 0.956Σl/A(mm⁻¹) Core factor
Področja uporabe
Industrial, Power Management
Tehnični podatki
Toroid
3E25
255.32mm
7.9µH
No SVHC (17-Jan-2023)
T102
-
267.2mm²
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaPoland
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka