Natisni stran
Pregled izdelka
NEMA socket electronic photocell kit, supplied with mounting bracket and gasket, switch on/off at 30/70 lux, with maximum LED load up to 1000W.
- Nema socket photocell, available on its own or as a kit (with wall bracket)
- Accurate electronic operation
- 1500VA or 5A inductive load at 60MFD, switching at 70 lux
- Thermoplastic moulding
- Black body with clear lens
- IP44 rated
- Dimensions (HxD): 130 x 85mm
Tehnični podatki
Sensing Range Max
-
Product Range
NPCH
Beam Angle
-
SVHC
No SVHC (17-Jan-2023)
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
Tarifna številka:85359000
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Bo naknadno sporočeno
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:No SVHC (17-Jan-2023)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.248