Količina | |
---|---|
1+ | € 34,760 |
INFORMACIJE O IZDELKU
Pregled izdelka
The Einhell TE-CG 18 Li - Solo cordless hot glue gun is the ideal helper for amateur craftsmen and DIY enthusiasts in the workshed and hobby room for performing precise glueing jobs, filling cracks and gaps, and even for sealing fractures and hairline cracks. As a member of the Power X-Change family from Einhell, the glue gun is powered by a high-performance and long-lasting lithium-ion rechargeable battery. This handy glue gun is ready for gluing after only a 120-second warm-up. The practical LED display shows the heat status at-a-glance. The glue gun switches off automatically after 5 minutes without being used to prevent overheating of the glue and the risk involved. The additional flat glue nozzle is ideal for jobs with specific requirements in narrow spaces, for example thin fractures or flat edges. For safe and comfortable handling the cordless hot glue gun has a softgrip. The cordless hot glue gun is supplied complete with five glue sticks (diameter 11mm, length 200mm). This product comes without a battery and charger which are available separately, e.g. as a practical Power X-Change starter set.
- A member of the Power X-Change family
- Practical LED heat level indicator
- Operational for glueing after only 120 seconds of warm-up time
- Safe and comfortable handling thanks to the soft grip
- Auto. switch-off after 5 min. standby to prevent from overheating
- Practical LED for optimum illumination of the working area
- Additional flat glueing nozzle optimum usage in narrow spaces
- Max. Glueing Temperature: 170°C
- Glue Stick Diameter: 11mm
Vsebina
Glue Gun & 5x 11mm x 200mm Glue Sticks
Opombe
Bare Unit = Body Only No Battery, Charger or Case Supplied
Tehnični podatki
-
-
-
11mm
-
Boric acid (14-Jun-2023)
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka