Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecDFX
Proizvajalčeva št. delaS115
Številka naročila1639164
tehnični podatkovni list
Light ColourWhite
Lumen Output-
Power Rating12W
Supply Voltage230VAC
Light Bar Length620mm
IP Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Pregled izdelka
The S115 is a PLANETSAVER® ultra-slim linkable LED Strip Light features low-profile and low power consumption. It is available as a direct replacement for existing T4 fluorescent lighting design. It has an output socket, allowing multiple LED strip to be daisy chained together to form one long continuous chain of light. LED strip light has an integral switch so that individual lamp can be switched off independently. Ideal applications for under-shelf retail lighting, refrigeration illumination, back-bar chiller cabinets, kitchen pelmets and cabinets.
- Affordable
- Reliable
- Longer life than low energy lamps
- Lights up instantly at full brightness
- Directly linkable and easy to install with mounting clips
- Internal fuse protection
- Runs cool
- Does not contain mercury or produce UV
Področja uporabe
LED Lighting, Lighting
Tehnični podatki
Light Colour
White
Power Rating
12W
Light Bar Length
620mm
Product Range
-
Lumen Output
-
Supply Voltage
230VAC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGreat Britain
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGreat Britain
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:94054099
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:No SVHC (17-Dec-2014)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.26