Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecCITEC - TE CONNECTIVITY
Proizvajalčeva št. delaCP16DH10IP06103F
Številka naročila1227601
Nabor izdelkovCP16 Series
Znano tudi kot5-1676003-1
tehnični podatkovni list
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecCITEC - TE CONNECTIVITY
Proizvajalčeva št. delaCP16DH10IP06103F
Številka naročila1227601
Nabor izdelkovCP16 Series
Znano tudi kot5-1676003-1
tehnični podatkovni list
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product RangeCP16 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeScrewdriver Slot
Shaft Length45mm
Temperature Coefficient± 300ppm/°C
Potentiometer Type-
Resistor TechnologyMetal Foil
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length65.7mm
Product Width16mm
Product Height18mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2014)
Pregled izdelka
The TE connectivity CP16D linear potentiometer are dual gang, spindle operated carbon potentiometers. These low cost potentiometers are used where high insulation resistance and voltage proof are key requirements. The material used in body and spindle construction make it an ideal component for domestic appliances and control systems where safety is of prime importance.
- Single turn linear potentiometer
- Resistance value ranges from 100 ohm to 4.7Mohm
- Power rating of 0.2W at 40°C
- ±20%, ±10% and ±30% tolerance
- Temperature coefficient is ±300ppm/°C(<lt/> 100Kohm)
- High reliability and small versatile size
- Plastic and metal shaft styles
- Available in flatted and serrated shafts
- Operating temperature range -25°C to 70°C
Tehnični podatki
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
2
Shaft Length
45mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
65.7mm
Product Height
18mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
CP16 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 300ppm/°C
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
16mm
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2014)
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 4
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaSierra Leone
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaSierra Leone
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85334010
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:No SVHC (17-Dec-2014)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.0068