INFORMACIJE O IZDELKU
Pregled izdelka
RWD-MIFARE-OEM is a MicroRWD MF LP (Low Power) module is a complete read and write solution for 13.56MHz Mifare (1k, 4k and Ultralight versions) and supports "Mifare" contactless operations to dual interface cards such as DESFire, Mifare ProX, Smart MX and other types. The solution is entirely housed within a 24 pin DIL package and only needs an antenna connected and a 5v DC supply to be a fully featured ISO14443A Mifare read/write system. The MicroRWD MF LP version behaves in the same manner as the standard reader except that it has an active average current consumption of less than 100µA (micro Amps) with 1 second (default) polling rate. As on other RWD modules, all commands and data response are via a simple TTL level RS232 interface. In addition, the RWD MF LP version has auxiliary data outputs on the OP0/OP1 pins that can be programmed to automatically output UID (serial number)or other block data as asynchronous 9600 baud serial or Wiegand protocol Data High/Data Low signals.
- Complete "plug-and-go" RFID Read / Write system based on proven design.
- Integrated PCB antenna, LEDS, RS232 or USB interface
- Supports Mifare 1k, 4k, Ultralight and ICODE / Tag-it
- Average current consumption down to 100μA (micro Amps) even when fully active.
- Auxiliary output options for automatic data output as serial or Weigand protocol.
Področja uporabe
Communications & Networking, Security, System Monitoring
Tehnični podatki
-40°C
5V
120°C
No SVHC (27-Jun-2024)
Tehnični dokumenti (1)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGreat Britain
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka