6 Rezultati za iskano poizvedbo "STMICROELECTRONICS"
Poiščite ogromno RF Transceivers - Sub 2.4GHz ISM Band v Farnell Slovenija. Na zalogi imamo velik izbor RF Transceivers - Sub 2.4GHz ISM Band, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Stmicroelectronics.
Ogled
Kupec
Inzinir
Proizvajalec
RF Modulation
Data Rate Max
Frequency Max
Sensitivity dBm
Protocol 1
Supply Voltage Min
Protocol 2
Supply Voltage Max
Transmit Power
Protocol 3
Module Interface
Supply Current
RF Transceiver Applications
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 14,130 5+ € 13,770 10+ € 13,420 50+ € 13,060 100+ € 12,700 | 2FSK, GFSK, GMSK, OOK, ASK | 500Kbps | 870MHz | - | - | 1.8V | - | 3.6V | 11.6dBm | - | SPI, UART | 20mA | Home & Building Automation, Wireless Sensor Network, Industrial Monitoring & Control | ||||||
Each | 1+ € 15,360 5+ € 14,580 10+ € 13,790 50+ € 11,680 100+ € 10,800 Več cen ... | 2FSK, GFSK, MSK, GMSK, OOK, ASK | 500Kbps | 433MHz | -118dBm | - | 1.8V | - | 3.6V | - | - | SPI | 22mA | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | ||||||
Each | 1+ € 14,180 5+ € 13,730 10+ € 13,270 50+ € 12,200 100+ € 12,190 Več cen ... | 2FSK, GFSK, MSK, GMSK, OOK, ASK | 500Kbps | 868MHz | -118dBm | - | 1.8V | - | 3.6V | - | - | SPI | 22mA | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | ||||||
Each | 1+ € 17,570 5+ € 16,900 10+ € 16,230 50+ € 15,550 100+ € 15,120 | 2FSK, GFSK, MSK, GMSK, OOK, ASK | 500Kbps | 870MHz | -118dBm | - | 1.8V | - | 3.6V | 11.6dBm | - | SPI | 22mA | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 10,720 5+ € 9,560 10+ € 8,400 50+ € 7,820 100+ € 7,180 Več cen ... | - | - | - | - | Bluetooth LE | - | Zigbee 3.0 | - | - | IEEE 802.15.4 | - | - | - | ||||||
Each | 1+ € 18,330 | 2FSK, GFSK, MSK, GMSK, OOK, ASK | 500Kbps | 928MHz | -118dBm | - | 1.8V | - | 3.6V | 11.6dBm | - | SPI | 22mA | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | ||||||