Potrebujete več?
Količina | |
---|---|
1+ | € 15,260 |
5+ | € 15,040 |
10+ | € 14,820 |
50+ | € 14,600 |
100+ | € 14,590 |
250+ | € 14,300 |
INFORMACIJE O IZDELKU
Pregled izdelka
The BT800 provides exceptionally low power consumption with outstanding range. Supporting the latest Bluetooth v4.0 Specification with EDR (Enhanced Data Rate), the module enables OEMs to accelerate their development time for leveraging either Classic Bluetooth or Bluetooth Low Energy (BLE) into their operating system based devices. The module presents an HCI interface and has native support for Windows and Linux Bluetooth software stacks. The BT800 device is fully qualified by the Bluetooth SIG. This also allows designers to integrate their existing pre-approved Bluetooth Host and Profile subsystem stacks to gain a Bluetooth END product approval for their products.
- Bluetooth v4.0 - Dual Mode
- Compact Footprint
- Class 1 output - 8dBm
- USB, GPIO, I2S & PCM
- Industrial Temperature Range
- 64k EEPROM support for HID Proxy Mode
- Bluetooth SIG approvals
Področja uporabe
Wireless, RF Communications, Medical, Industrial, Automotive
Tehnični podatki
Bluetooth 4.0 + EDR
3.6V
3Mbps
-89dBm
85°C
No SVHC (19-Jan-2021)
1.7V
100m
Class 1
-30°C
BT800 series
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka