0
št. izdelkov: 0€ 0,00
brez DDV
brez DDV

Toroidal Power Transformers :

Št. najdenih izdelkov 417

Vsi filtri

Razširi vse
Primerjaj
Proizvajalčeva št. dela
Številka naročila
Proizvajalec / Opis
Razpoložljivost
Cena za
Cena (brez DDV)
Količina
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Outer Diameter
Height
Secondary Current Nom
Product Range
9530886

RoHS

Each
1+€ 55,470
5+€ 52,660
10+€ 49,830
-
250VA
115V, 230V
2 x 50V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
2.5A
MCTA
1675103

RoHS

Each
1+€ 87,100
5+€ 82,700
10+€ 78,250
-
625VA
230V
2 x 55V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139mm
-
71mm
5.68A
VTX
1675078

RoHS

Each
1+€ 37,530
5+€ 36,780
10+€ 36,030
25+€ 35,280
-
160VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
46mm
4.44A
VTX
9531580

RoHS

Each
1+€ 19,990
5+€ 19,590
10+€ 19,190
25+€ 18,790
50+€ 18,390
-
7VA
115V, 230V
2 x 9V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
389mA
-
9530428

RoHS

Each
1+€ 27,170
5+€ 26,630
10+€ 26,080
25+€ 25,540
50+€ 25,000
-
60VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
-
39mm
2.5A
MCTA
9530797

RoHS

Each
1+€ 53,950
5+€ 51,230
10+€ 48,470
-
250VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
4.17A
MCTA
1675097

RoHS

Each
1+€ 74,480
5+€ 70,710
10+€ 66,910
-
500VA
230V
2 x 40V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
6.25A
VTX
9532889

RoHS

Each
1+€ 53,570
5+€ 50,870
10+€ 48,130
-
225VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
-
51mm
2.05A
MCTA
1675050

RoHS

Each
1+€ 23,120
5+€ 22,650
10+€ 22,190
25+€ 21,730
50+€ 21,270
-
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1.67A
VTX
1675044

RoHS

Each
1+€ 21,970
5+€ 21,540
10+€ 21,090
25+€ 20,660
50+€ 20,220
-
15VA
230V
2 x 9V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
830mA
VTX
1675046

RoHS

Each
1+€ 21,970
5+€ 21,540
10+€ 21,090
25+€ 20,660
50+€ 20,220
-
15VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
500mA
VTX
9530258

RoHS

Each
1+€ 20,870
5+€ 20,450
10+€ 20,030
25+€ 19,610
50+€ 19,200
-
15VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
630mA
MCTA
1675076

RoHS

Each
1+€ 37,530
5+€ 36,780
10+€ 36,030
25+€ 35,280
-
160VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
46mm
6.67A
VTX
9530720

RoHS

Each
1+€ 52,460
5+€ 49,810
10+€ 47,130
-
250VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
10.42A
MCTA
9531424

RoHS

Each
1+€ 19,100
5+€ 18,720
10+€ 18,330
25+€ 17,950
50+€ 17,570
-
3.2VA
115V, 230V
2 x 12V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
-
24mm
133mA
-
9531629

RoHS

Each
1+€ 20,580
5+€ 20,160
10+€ 19,750
25+€ 19,340
50+€ 18,930
-
7VA
115V, 230V
2 x 22V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
159mA
-
9530444

RoHS

Each
1+€ 27,170
5+€ 26,630
10+€ 26,080
25+€ 25,540
50+€ 25,000
-
60VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
-
39mm
1.67A
MCTA
9531823

RoHS

Each
1+€ 42,510
5+€ 41,660
10+€ 40,810
25+€ 39,960
-
80VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
96.7mm
-
44mm
3.33A
-
9531602

RoHS

Each
1+€ 19,130
5+€ 18,750
10+€ 18,370
25+€ 17,980
50+€ 17,600
-
7VA
115V, 230V
2 x 15V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
233mA
-
9532927

RoHS

Each
1+€ 125,210
5+€ 120,700
10+€ 116,180
-
500VA
2 x 115V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
60mm
8.33A
MCTA
9532790

RoHS

Each
1+€ 53,570
5+€ 50,870
10+€ 48,130
-
225VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
-
51mm
9.38A
MCTA
9530436

RoHS

Each
1+€ 26,420
5+€ 25,890
10+€ 25,360
25+€ 24,840
50+€ 24,310
-
60VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
-
39mm
2A
MCTA
9532838

RoHS

Each
1+€ 53,570
5+€ 50,870
10+€ 48,130
-
225VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
-
51mm
6.25A
MCTA
9531769

RoHS

Each
1+€ 36,330
5+€ 35,600
10+€ 34,870
25+€ 34,150
-
50VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
-
41.7mm
2.78A
-
9531475

RoHS

Each
1+€ 19,760
5+€ 19,370
10+€ 18,970
25+€ 18,570
50+€ 18,180
-
5VA
115V, 230V
2 x 7V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
-
24mm
357mA
-
51–75 od skupnega števila izdelkov: 417
od skupaj strani: 17

vodilnih proizvajalcev

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account