Toroidal Power Transformers :

Št. najdenih izdelkov 417
Poiščite ogromno Toroidal Power Transformers v Farnell Slovenija. Na zalogi imamo velik izbor Toroidal Power Transformers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Multicomp Pro, Vigortronix, Block, Triad Magnetics & Hammond.

Vsi filtri

Razširi vse
Primerjaj
Proizvajalčeva št. dela
Številka naročila
Proizvajalec / Opis
Razpoložljivost
Cena za
Cena (brez DDV)
Količina
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Outer Diameter
Height
Secondary Current Nom
Product Range
4209644

RoHS

Each
1+€ 45,290
-
50VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
79mm
-
39mm
-
RKD Series
4209610

RoHS

Each
1+€ 51,020
-
20VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
4209632

RoHS

Each
1+€ 116,810
-
300VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
126mm
-
64mm
-
RKD Series
4209597

RoHS

Each
1+€ 302,350
-
1kVA
2 x 115V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
170mm
-
85mm
-
RKD Series
1675074

RoHS

Each
1+€ 33,630
5+€ 32,950
10+€ 32,280
25+€ 31,610
-
120VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
44mm
2.4A
VTX
9531599

RoHS

Each
1+€ 20,580
5+€ 20,160
10+€ 19,750
25+€ 19,340
50+€ 18,930
-
7VA
115V, 230V
2 x 12V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
292mA
-
9532706

RoHS

Each
1+€ 29,600
5+€ 29,010
10+€ 28,420
25+€ 27,830
50+€ 27,230
-
80VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
-
39mm
3.33A
MCTA
9530649

RoHS

Each
1+€ 38,930
5+€ 36,960
10+€ 34,970
25+€ 33,370
-
160VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
-
47mm
4.44A
MCTA
1675051

RoHS

Each
1+€ 23,120
5+€ 22,650
10+€ 22,190
25+€ 21,730
50+€ 21,270
-
30VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1.25A
VTX
9530355

RoHS

Each
1+€ 24,650
5+€ 24,160
10+€ 23,660
25+€ 23,170
50+€ 22,680
-
50VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
2.78A
MCTA
9531440

RoHS

Each
1+€ 19,100
5+€ 18,720
10+€ 18,330
25+€ 17,950
50+€ 17,570
-
3.2VA
115V, 230V
2 x 15V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
-
23mm
107mA
-
1675045

RoHS

Each
1+€ 21,970
5+€ 21,540
10+€ 21,090
25+€ 20,660
50+€ 20,220
-
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
630mA
VTX
9530290

RoHS

Each
1+€ 21,210
5+€ 20,780
10+€ 20,360
25+€ 19,930
50+€ 19,510
-
30VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
1.67A
MCTA
1675095

RoHS

Each
1+€ 74,480
5+€ 70,710
10+€ 66,910
-
500VA
230V
2 x 35V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
7.14A
VTX
9530940

RoHS

Each
1+€ 66,370
5+€ 63,020
10+€ 59,630
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
4.29A
MCTA
9530754

RoHS

Each
1+€ 53,950
5+€ 51,230
10+€ 48,470
-
250VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Chassis Mount
Wire Leaded
119.5mm
-
53.5mm
6.94A
MCTA
1675055

RoHS

Each
1+€ 23,870
5+€ 23,390
10+€ 22,910
25+€ 22,440
50+€ 21,960
-
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
4.17A
VTX
1675067

RoHS

Each
1+€ 31,520
5+€ 30,890
10+€ 30,260
25+€ 29,630
-
80VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
-
40mm
2.22A
VTX
1675058

RoHS

Each
1+€ 23,870
5+€ 23,390
10+€ 22,910
25+€ 22,440
50+€ 21,960
-
50VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
1.67A
VTX
9530800

RoHS

Each
1+€ 53,950
5+€ 51,230
10+€ 48,470
-
250VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
3.57A
MCTA
9533052

RoHS

Each
1+€ 145,760
5+€ 140,500
10+€ 135,240
-
625VA
2 x 115V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
47mm
7.81A
MCTA
9530932

RoHS

Each
1+€ 66,370
5+€ 63,020
10+€ 59,630
-
300VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
5A
MCTA
9530312

RoHS

Each
1+€ 21,680
5+€ 21,240
10+€ 20,810
25+€ 20,380
50+€ 19,940
-
30VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
1A
MCTA
9530835

RoHS

Each
1+€ 55,470
5+€ 52,660
10+€ 49,830
-
250VA
115V, 230V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
3.13A
MCTA
9530363

RoHS

Each
1+€ 24,650
5+€ 24,160
10+€ 23,660
25+€ 23,170
50+€ 22,680
-
50VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
2.08A
MCTA
1–25 od skupnega števila izdelkov: 417
od skupaj strani: 17

vodilnih proizvajalcev

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account