Current Transformers :
Št. najdenih izdelkov 369Ogled
Kupec
Inzinir
Proizvajalec
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CROMPTON - TE CONNECTIVITY | Each | 1+€ 78,930 5+€ 70,970 10+€ 67,300 | - | 3-Phase Molded Case | - | - | 150:5 | - | Class 3 | 2.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 150A | - | 5A | M3N1 Series | |||||
3680106 | CROMPTON - TE CONNECTIVITY | Each | 1+€ 68,850 5+€ 61,150 10+€ 58,260 20+€ 54,100 | - | 3-Phase Molded Case | - | - | 125:0.1 | - | - | - | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 125A | - | 100mA | DL3N1 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+€ 59,300 5+€ 53,320 10+€ 50,570 | - | Split Core | - | - | 150:5 | - | Class 1 | 1VA | - | - | - | 18.5mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Wire Leaded | - | Metering | 150A | - | 5A | MSC2 Series | |||||
3805989 | Each | 1+€ 59,270 | - | - | - | - | 20:5 | - | Class 1 | 40VA | - | - | - | 35mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 20A | - | 5A | RCT | |||||
Each | 1+€ 47,700 5+€ 46,250 10+€ 45,240 | - | Modular | - | 100A | 100:5 | 50Hz | Class 1 | 3VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT SELV Series | ||||||
Each | 1+€ 55,900 5+€ 54,220 10+€ 53,010 | - | Modular | - | 400A | 400:5 | 50Hz | Class 0.5 | 5VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 400A | - | 5A | CT PRO XT SELV Series | ||||||
Each | 1+€ 37,440 5+€ 36,690 10+€ 35,940 20+€ 35,190 | - | Pluggable | - | 200A | 200:1 | 50Hz | Class 1 | 5VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 200A | - | 1A | 855 Series | ||||||
Each | 1+€ 68,400 5+€ 66,300 10+€ 64,860 | - | Modular | - | 1kA | 1:5 | 50Hz | Class 0.5 | 10VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 1kA | - | 5A | CT MAX SELV Series | ||||||
Each | 1+€ 31,400 5+€ 30,870 10+€ 30,630 20+€ 29,610 | - | Pluggable | - | 400A | 400:5 | 50Hz | Class 1 | 10VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+€ 19,210 10+€ 18,050 | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 16.5mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 125A | - | - | MR Series | ||||||
3257878 | Each | 1+€ 40,140 | - | Bus-bar | - | - | 150:5 | - | Class 1 | 3.75VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 150A | - | 5A | PACT Series | |||||
Each | 1+€ 36,150 | - | Pluggable | - | - | 150:5 | - | Class 1 | 3.75VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 150A | - | 5A | PACT Series | ||||||
Each | 1+€ 36,150 | - | Pluggable | - | - | 600:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 600A | - | 5A | PACT Series | ||||||
Each | 1+€ 60,270 | - | Pluggable | - | - | 1:5 | - | Class 1 | 15VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 1kA | - | 5A | PACT Series | ||||||
Each | 1+€ 44,840 | - | Pluggable | - | - | 250:5 | - | Class 1 | 5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 250A | - | 5A | PACT Series | ||||||
Each | 1+€ 36,150 | - | Pluggable | - | - | 400:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 400A | - | 5A | PACT Series | ||||||
Each | 1+€ 173,750 | - | Pluggable | - | - | 200:5 | - | Class 0.5 | 2.5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 200A | - | 5A | 855 Series | ||||||
Each | 1+€ 55,350 5+€ 53,660 10+€ 52,490 | - | Modular | - | 300A | 300:5 | 50Hz | Class 0.5 | 5VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 300A | - | 5A | CT PRO XT SELV Series | ||||||
Each | 1+€ 59,400 5+€ 57,570 10+€ 56,340 | - | Modular | - | 500A | 500:5 | 50Hz | Class 0.5 | 6VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 500A | - | 5A | CT MAX SELV Series | ||||||
Each | 30+€ 93,260 | - | Split Core | - | - | - | - | Class 0.5 | - | 50Hz | - | - | - | - | 50Hz / 60Hz | 0 | - | - | - | Metering | - | - | - | 0 | ||||||
Each | 1+€ 66,600 5+€ 64,560 10+€ 63,160 | - | Modular | - | 800A | 800:5 | 50Hz | Class 0.5 | 10VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 800A | - | 5A | CT MAX SELV Series | ||||||
Each | 1+€ 36,020 5+€ 35,300 10+€ 34,580 20+€ 33,860 | - | Pluggable | - | 400A | 400:1 | 50Hz | Class 1 | 10VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 1A | 855 Series | ||||||
Each | 1+€ 46,800 5+€ 45,370 10+€ 44,370 | - | Modular | - | 500A | 500:5 | 50Hz | Class 0.5 | 6VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 500A | - | 5A | CT MAX Series | ||||||
Each | 1+€ 44,840 | - | Pluggable | - | - | 600:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 600A | - | 5A | PACT Series | ||||||
Each | 1+€ 57,410 | - | Pluggable | - | - | 1:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 1kA | - | 5A | PACT Series | ||||||