Current Transformers :
Št. najdenih izdelkov 369Ogled
Kupec
Inzinir
Proizvajalec
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+€ 18,850 5+€ 16,150 10+€ 14,750 20+€ 12,800 50+€ 12,540 | - | Molded Case | - | 60A | 60:5 | - | Class 1 | 1VA | - | - | - | 21mm | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 60A | - | 5A | 13 Series | ||||||
Each | 1+€ 71,350 5+€ 56,540 10+€ 55,410 | - | Split Core | 250:05:00 | 250A | 250:5 | - | Class 1 | 2VA | - | - | - | 19mm | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 250A | - | 5A | Micro 19 Series | ||||||
Each | 1+€ 71,350 5+€ 56,540 10+€ 55,410 | - | Split Core | 150:5 | 150A | 150:5 | - | Class 1 | 500mVA | - | - | - | 19mm | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 150A | - | 5A | Micro 19 Series | ||||||
Each | 1+€ 145,000 | - | Split Core | - | 400A | 400:1 | 50Hz | Class 0.5 | 500mVA | 60Hz | - | - | 42mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 400A | - | 1A | 855 Series | ||||||
Each | 1+€ 71,350 5+€ 56,540 10+€ 55,410 | - | Split Core | 100:5 | 100A | 100:5 | - | Class 1 | 500mVA | - | - | - | 19mm | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 100A | - | 5A | Micro 19 Series | ||||||
CROMPTON - TE CONNECTIVITY | Each | 1+€ 59,300 5+€ 53,320 10+€ 50,570 | - | Split Core | - | - | 200:5 | - | Class 1 | 1VA | - | - | - | 18.5mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Wire Leaded | - | Metering | 200A | - | 5A | MSC2 Series | |||||
Each | 1+€ 61,860 5+€ 49,760 10+€ 43,190 20+€ 42,330 | - | Split Core | - | 200A | 200:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | 40mm | - | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 200A | - | 5A | - | ||||||
Each | 1+€ 28,500 5+€ 27,930 10+€ 27,360 20+€ 26,790 | - | Pluggable | - | 100A | 100:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 100A | - | 5A | 855 Series | ||||||
Each | 1+€ 30,350 5+€ 29,740 10+€ 29,140 20+€ 28,530 | - | Pluggable | - | 600A | 600:5 | 50Hz | Class 1 | 10VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 600A | - | 5A | 855 Series | ||||||
Each | 1+€ 59,990 5+€ 58,790 10+€ 57,590 | - | Modular | - | 300A | 300:5 | 50Hz | Class 0.5 | 4VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 300A | - | 5A | CT MAX SELV Series | ||||||
Each | 1+€ 59,400 5+€ 57,570 10+€ 56,340 | - | Modular | - | 400A | 400:5 | 50Hz | Class 0.5 | 5VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 400A | - | 5A | CT MAX SELV Series | ||||||
Each | 1+€ 35,290 5+€ 34,580 10+€ 33,880 20+€ 33,170 | - | Pluggable | - | 100A | 100:1 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 100A | - | 1A | 855 Series | ||||||
Each | 1+€ 145,000 | - | Split Core | - | 400A | 400:5 | 50Hz | Class 1 | 500mVA | 60Hz | - | - | 42mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 80+€ 40,990 | - | Split Core | 1:1000 | 75A | - | - | Class 1 | - | - | - | - | 0 | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 0 | - | 0 | 0 | ||||||
Each | 1+€ 36,020 5+€ 35,300 10+€ 34,580 20+€ 33,860 | - | Pluggable | - | 600A | 600:1 | 50Hz | Class 1 | 10VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 600A | - | 1A | 855 Series | ||||||
Each | 1+€ 145,000 | - | Split Core | - | 600A | 600:5 | 50Hz | Class 0.5 | 500mVA | 60Hz | - | - | 42mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 600A | - | 5A | 855 Series | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+€ 89,320 | - | - | - | - | - | - | - | - | - | - | - | 12mm | - | - | Chassis Mount | - | PC Pin | - | Metering | - | - | - | E54 Series | |||||
Each | 1+€ 186,000 | - | Split Core | - | - | - | - | Class 0.5 | - | - | - | - | - | - | 50Hz to 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 4kA | - | - | 855 | ||||||
3870803 | Each | 1+€ 69,890 | - | - | - | - | 400:5 | - | Class 1 | 40VA | - | - | - | 41.5mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 400A | - | 5A | MFO Series | |||||
3907361 | Each | 1+€ 220,610 | - | Toroidal | - | - | 2500:5 | - | Class 1 | 40VA | - | - | - | 110mm | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 2.5kA | - | 5A | RCT Series | |||||
3870801 | Each | 1+€ 56,670 | - | - | - | - | 100:5 | - | Class 1 | 40VA | - | - | - | 30.5mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 100A | - | 5A | MFO Series | |||||
3870802 | Each | 1+€ 56,670 | - | - | - | - | 150:5 | - | Class 1 | 40VA | - | - | - | 30.5mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 150A | - | 5A | MFO Series | |||||
3907360 | Each | 1+€ 56,670 | - | Rectangular | - | - | 300:5 | - | Class 1 | 40VA | - | - | - | 41.5mm | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 300A | - | 5A | MFO Series | |||||
Each | 1+€ 29,220 5+€ 28,640 10+€ 28,050 20+€ 27,470 | - | Pluggable | - | 50A | 50:5 | 50Hz | Class 3 | 1.25VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 50A | - | 5A | 855 Series | ||||||
Each | 1+€ 32,040 5+€ 31,050 10+€ 30,380 | - | Modular | - | 60A | 60:5 | 50Hz | Class 3 | 2VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 60A | - | 5A | CT PRO XT Series | ||||||