Potrebujete več?
Količina | |
---|---|
1+ | € 1.031,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
CV-5210 WITH MICROFINE UPGRADE KIT is a 80Watt Connection Validation™ (CV) advanced soldering and rework system. Connection Validation™ (CV) evaluates the quality of the solder joint by calculating the intermetallic compound formation and provides closed-loop feedback to the operator. CV provides feedback to the operator via the LED light ring integrated into the handpiece. It takes the risk associated with the variables involved in the soldering activity and removes the success and failure determination of a good solder joint out of the hands of the operator. CV complements the skill of the operator to judge the quality of a solder joint by introducing an objective method of evaluating solder joint quality. This systemic and objective approach provides repeatability and a measurable standard for the soldering process.
- SmartHeat® power-on-demand technology, 2.8” colour touchscreen with bold graphics
- Communications port for process traceability data and firmware upgrades
- Precise tip temperature display, integrated net power meter and power graph
- Patented chip-in-cartridge technology, closed loop bi-directional communication
- Stores and records cartridge attributes, provides traceability information
- Protects power supply from non-conforming cartridges
- Backwards compatible with MX series power supplies, password protection
- Input line voltage:100 - 240V AC, grounded circuit, 50/60Hz
- 125W rated power consumption, 13.56MHz output frequency
- cTUVus certified, 10 to 40°C (50 - 104°F) ambient Operating temperature range
Vsebina
CV-PS5200 power supply, CV-H1-AV advanced hand-piece, CV-W1AV tip saver work stand, CV-CP1 cartridge removal pad.
Tehnični podatki
240V
125W
Connection Validation Series
No SVHC (07-Nov-2024)
-
METCAL CV-PS5200 CV-Power Supply, CV-H1-AV Advanced Hand-Piece with LED Light, MX-W1AV Tip Saver Work Stand and Cartridge Removal Pad, CV-UK9 MicroFine Handpiece and Workstand Upgrade Kit
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka