INFORMACIJE O IZDELKU
Pregled izdelka
Leica's new generation Lino lasers provide best in class visibility, with an incredibly bright laser output and wide fan angle for both the horizontal and vertical laser lines. The Leica Lino L2 projects clear cross lines exactly, quickly and easily, self-levelling allowing you to concentrate on the job in hand. With a simple one button operation you can switch between horizontal, vertical or cross line projection. The laser unit incorporates a lock function which protects the unit during transport and allows the unit to project lines at an angle by tilting the unit.
- Range:- 15m visible range / 30m with receiver
- Accuracy:- +/- 1.5mm @ 5m
- Protection Class:- IP54 Dust and splash protected
- Self-levelling Range:- 4° ± 0.5°
- Batteries:- 3x AA 1.5V
- Dimensions (HxDxW):- 96 x 91 x 54mm
- Tripod Thread:- ¼”
Vsebina
Leica Lino L2 Line Laser, Twist 250 Mounting bracket, Reflective Target plate, 3x AA batteries, Carrying pouch
Tehnični podatki
Leica - Lino L2 Line Lasers
To Be Advised
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka