Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 1.596,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
865683-01 is a 1-slot, ±10V, 250KS/s, 16bit, 32-channel CompactDAQ voltage measurement bundle. The cDAQ-V1100 bundle includes the NI-9205 C Series Voltage Input Module and the cDAQ-9171 CompactDAQ Chassis for voltage measurements. This bundle also includes the cRIO-9940 Back shell for strain relief and operator protection from high-voltage signals. The included NI-9205 features a channel-to-earth ground double isolation barrier for safety, noise immunity, and high common-mode voltage range. Additionally, the NI-9205 provides up to 60V of overvoltage protection between input channels and common, and it is rated for 1,000 Vrms transient overvoltage protection.
Vsebina
cDAQ-9171- CompactDAQ Chassis, cRIO-9940 back shell, NI-9205 C series voltage input module.
Tehnični podatki
NI-9205 Voltage Module, cRIO-9940 Module Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
To Be Advised
cDAQ-V1100
Tehnični dokumenti (4)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka