Potrebujete več?
Količina | |
---|---|
1+ | € 38,970 |
INFORMACIJE O IZDELKU
Alternative za AM-500
1 najden izdelek
Pregled izdelka
The AM-500 DIY-PRO is a easy to use digital multimeter designed for the homeowner or office space maintenance person to check for voltage in receptacles, extension cords, light fixtures, batteries and other electrical circuits. Check fuses, light bulbs and continuity of the electrical connections. Verify voltage level of the automotive batteries and troubleshoot electrical problems of the cars.
- Autoranging feature automatically sets up voltage, current, and resistance ranges for you
- Resistance
- Audible continuity
- Diode test
- Data hold
- Auto power off
- Low battery warning
- Safety: CAT III 600V
Področja uporabe
Test & Measurement, Maintenance & Repair, System Monitoring
Vsebina
AAA x2 batteries (installed), Test Leads and User Manual.
Opombe
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnični podatki
AC/DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
Average
Auto, Manual
600V
10A
1 Year
No SVHC (20-Jun-2016)
3.5
2000
600V
10A
20Mohm
AM-500 Series
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka