INFORMACIJE O IZDELKU
Alternative za U2741A
1 najden izdelek
Pregled izdelka
The Keysight U2741A is a 5.5 digits digital multimeter (DMM), which is the latest addition to the Keysight's USB modular family. It can operate as standalone or as a modular unit when used with the U2781A USB modular instrument chassis. It comes with various features and functions to meet your needs today. The U2741A DMM gives you an accurate 5.5 digits resolution. It offers a wide range of measurement functions and features despite its value price. The U2741A is capable of performing DC voltage, AC voltage, DC current, AC current, 2-wire resistance, 4-wire resistance, continuity, diode, frequency, and temperature measurement to meet the industrial needs.
- Makes fast measurements with up to 100 readings per second
- Measures up to 300 VDC with 5.5 digits resolution
- Frequency and temperature measurement capability
- Wide voltage measurement range
- Wide current measurement range
- Hi-Speed USB 2.0 and USBTMC-USB488 standard
- Command logger function
- Standalone and modular
- Microsoft Visual Studio, NET, C/C++ and Visual Basic 6
Področja uporabe
Industrial, Maintenance & Repair, Test & Measurement
Vsebina
A BenchVue software license (BV0021B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
Opombe
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnični podatki
5.5
2A
0.1Gohm
2A
3 Years
USB
USB
250V
U2700A Series
300V
Current, Voltage, Frequency, Resistance, Temperature
No SVHC (17-Jan-2023)
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMalaysia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka