INFORMACIJE O IZDELKU
Pregled izdelka
The 1604 is a low-cost auto/manual ranging bench-top DMM with a large and bright LED display. It offers 4¾ digit (40,000 count) scale length, true RMS ac measurements, a basic accuracy of 0.08% and a resolution of 10µV, 10mOhms and 0.1µA. The 1604 incorporates several "smart" functions such as Relative measurement and Minimum-Maximum storage. The T-Hold function enables readings to be held on the display automatically each time a new test point is probed.
- 40,000 count, auto/manual ranging
- Basic d.c. V accuracy 0.08%
- Resolution 10µV, 10mohm, 0.1µA
- Large bright LED display (14mm/0.56")
- Current measurement up to 10 amps
- True RMS as functions, wide ac bandwidth
- Frequency measurement function
- Relative, T-Hold and Min-Max functions
- Isolated RS232 interface as standard
- Safety EN6101-1, EMC 50081-1, EN50082-1
Področja uporabe
Industrial, Maintenance & Repair, Test & Measurement
Opombe
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnični podatki
4.75
10A
40Mohm
10A
3 Years
-
RS232
750V
1604 Series
1kV
Current, Voltage, Frequency, Resistance
No SVHC (21-Jan-2025)
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGreat Britain
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka