Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 3.190,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
The PXI-2576 is a multibank PXI multiplexer switch module with 16 banks of 4x1 2-wire multiplexers. With the flexible architecture of the PXI-2576, you can configure it in a variety of topologies that make it suitable for parallel measurement operations requiring low-channel counts, or you can combine all multiplexer banks to form a single high-channel-count multiplexer featuring 64 2-wire channels. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Tehnični podatki
PXI Multiplexer Switch Module
64Channels
Electromechanical
1A
NI PXI Controller
To Be Advised
2-Wire 64 x 1
PXI Hybrid
100VDC
30MHz
PXI-2576
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka