Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 32.600,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
The PXIe-4162 is a high-precision, high-density source measure unit (SMU) with 12 identical SMU channels. It features 4-quadrant operation, and each channel has integrated remote (4-wire) sensing for accurate measurements. Analog-to-digital converter technology helps you perform high-precision measurements with a current resolution of 100 pA or high-speed acquisitions up to 100 kS/s per channel. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4162 is ideal for a broad range of mixed-signal ICs in semiconductor production test.
Tehnični podatki
12Channels
Current/Voltage Measure, Current/Voltage Source
± 24V
-
To Be Advised
PXIe-4162
2.4W
± 100mA
3 Years
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka