Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 2.810,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
The PXI-2549 is a general-purpose single-pole double-throw (SPDT) switch module. You can use it to add flexibility to your switch network or to maintain uniform signal paths across multiple channels when building high-channel-count multiplexers. The PXI-2549 termination resistors minimize reflections on open channels and protect your source or device under test from damage. The module also features excellent insertion loss, voltage standing wave ratio (VSWR), and isolation parameters to minimize signal degradation. You can use its on-board relay count tracking feature to predict relay lifetime and reduce unexpected system downtime.
Tehnični podatki
PXI RF Relay Module
-
30V
2.7GHz
PXI-2549
SPDT
PXI Hybrid
500mA
NI PXI Controller
To Be Advised
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka