Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 23.793,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
867014-01 is a 100MHz, reconfigurable FPGA, PXI oscilloscope bundle. The PXIe-SCP5104 bundle includes the 5-Slot PXIe-1083 PXI chassis and the PXIe-5172 PXI oscilloscope. The PXIe-5172 features eight simultaneously-sampled channels, flexible settings for coupling and voltage range, triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 250MS/s or 100MHz of analogue bandwidth and flexible measurement configurations. Plus, the PXIe-5172 features a programmable Kintex-7 325T FPGA that can be used for custom acquisition, triggering, signal processing, and data streaming. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-SCP5104 bundle includes two SMB female to mini-alligator clips, a Thunderbolt cable as well as a power cable.
- Simplify user benchtop by combining instruments in a single box
- Sample at speeds up to 5GS/s with up to 1.5GHz of analogue bandwidth
- Store multiple channel acquisitions on same device with up to 2GB of on-board memory
- 14bit vertical resolution
- 1.5GB memory
Vsebina
PXI oscilloscope bundle, PXIe-1083 PXI chassis, PXIe-5172 PXI oscilloscope, Two SMB female to mini-alligator clips, Thunderbolt cable, Power cable.
Tehnični podatki
PXIE-5172
100MHz
-
PXIe-5172 PXI Oscilloscope, PXIe-1083, IEC Power Cord, Coaxial Cable, Thunderbolt 3 Male-Male Cable
-
8 Channel
250MSPS
5.25ns
3 Years
To Be Advised
Tehnični dokumenti (2)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka