Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 12.500,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
The PXIe-6358 is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, four 32-bit counters, and analogue and digital triggering. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe-6358 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Tehnični podatki
Multifunction I/O Module
16bit
4Channels
± 1V to ± 10V
NI PXI Controllers
To Be Advised
1.25MSPS
16Channels
48I/O's
0°C to +55°C
PXIe-6358
Tehnični dokumenti (3)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka