INFORMACIJE O IZDELKU
Pregled izdelka
The PXI-6233 is a bank-isolated DAQ device designed for voltage I/O. It offers analogue I/O, digital input, sinking digital output, two 32-bit counters, and digital triggering. The digital input and outputs are compatible with 24 V signals. It combines the safety and performance benefits of isolation with high-performance timing, amplification, and calibration technologies to offer accurate measurements and precise control. The PXI-6233 is ideal for test, measurement, control, and design applications in environments with high voltages and electrical noise. You can use the PXI-6233 to read from encoders, flow meters, and proximity sensors as well as control valves, pumps, and relays.
Tehnični podatki
Multifunction I/O Module
16bit
2Channels
± 200mV to ± 10V
NI PXI Controllers
No SVHC (08-Jul-2021)
250kSPS
16Channels
24I/O's
0°C to +55°C
PXI-6233
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 4
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka