Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 1.610,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
The PXI-6529 is an industrial, parallel digital input interface. PXI-6529 devices are ideal for a variety of applications from automotive design, industrial factory automation, and machine control to aerospace, laboratory research, and biomedical applications. With programmable power-up states, you can configure the initial output states in software to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PXI-6529 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
Tehnični podatki
Digital I/O Module
-
-
-60V to 60V
NI PXI Controllers
Lead (21-Jan-2025)
-
48Channels
-
0°C to +55°C
PXI-6529
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka