Potrebujete več?
Količina | |
---|---|
1+ | € 1.134,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
778964-01 is a PXI-6515 64 channel, ±30VDC, 32 sink/source inputs, 32 sink outputs, bank-isolated PXI digital I/O module. It is an industrial digital I/O interface with eight banks of isolated channels. You can wire each input bank in a source or sink configuration. With programmable power-up states, you can configure the initial output states in software to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PXI-6515 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
- 475mA single ended digital I/O channel current drive
- 24V digital I/O logic levels
- Digital input voltage range from -30V to 30V, output voltage range from -30V to 30V
- Single-ended signalling
Tehnični podatki
Digital I/O Module
-
32Channels
-30 V to 30 V
NI PXI Controllers
Lead (21-Jan-2025)
-
32Channels
-
0°C to +55°C
PXI-6515 Series
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka