Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecNI / EMERSON
Proizvajalčeva št. dela779700-01
Številka naročila3621553
Nabor izdelkovPXIe-8360 Series
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecNI / EMERSON
Proizvajalčeva št. dela779700-01
Številka naročila3621553
Nabor izdelkovPXIe-8360 Series
tehnični podatkovni list
Processor Type-
Operating Frequency500Hz
Sampling Rate-
Resolution (Bits)-
No. of Processor Cores-
RAM Memory Size-
No. of Input Channels-
No. of Output Channels-
Hard Drive Capacity-
No. of I/O's-
No. of Slots1
Operating Temperature Range0°C to +55°C
Supply Voltage Range-
Compatible WithNI PXI Chassis
Interface TypePCIe
Supported OSLinux, Macintosh OS X, Solaris, Windows
For Use WithNI PXI Express/CompactPCI Express Systems
Product RangePXIe-8360 Series
SVHCTo Be Advised
Pregled izdelka
779700-01 is a PXIe-8360 PXI remote control module. It allows you to control PXI and CompactPCI systems from your PC using a fully transparent MXI-Express link. It is installed in a PXI chassis and uses a PCI Express-to-PCI bridge to interface with an installed PCI-8360 through a copper, x1 MXI-Express cable.
- Copper supported cable
- MXI-Express x1 communication level
- 250MB/s MXI bandwidth
- 1 number of MXI port
- One PXI express system slot
- Fully compatible with the PXI-5 express hardware specification, revision 1.0
- 7m maximum cable length
- Dimension is 10.0 x 16.0cm
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
- Ambient temperature range from 0 to 55°C
Tehnični podatki
Processor Type
-
Sampling Rate
-
No. of Processor Cores
-
No. of Input Channels
-
Hard Drive Capacity
-
No. of Slots
1
Supply Voltage Range
-
Interface Type
PCIe
For Use With
NI PXI Express/CompactPCI Express Systems
SVHC
To Be Advised
Operating Frequency
500Hz
Resolution (Bits)
-
RAM Memory Size
-
No. of Output Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Compatible With
NI PXI Chassis
Supported OS
Linux, Macintosh OS X, Solaris, Windows
Product Range
PXIe-8360 Series
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMalaysia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMalaysia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.18688