3 Izdelek na zalogi lahko rezervirate že zdaj.
Količina | |
---|---|
1+ | € 3.203,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
The NI-9326 is a channel-to-channel isolated frequency input module for CompactDAQ and CompactRIO systems. This module includes six differential input channels with a 0 Vrms to 150 Vrms input range. The NI-9326 also features configurable thresholds for connection to a variety of variable reluctance sensors, single channel encoders, and hall-effect sensors. You can use the included embedded counters to perform frequency measurements or edge-counting for tracking total counts on a periodic signal. Additionally, the NI-9326 supports configurable Butterworth filters to help you perform low-noise frequency measurements.
Tehnični podatki
C Series Frequency Input Module
-
-
150Vrms
NI CompactDAQ/CompactRIO Systems
To Be Advised
-
6Channels
-
-40°C to +70°C
NI-9326
Tehnični dokumenti (3)
Povezani izdelki
Št. najdenih izdelkov 5
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka