Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 535,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
TS-15200 is a single-channel, 6V, 3A, 18W TestScale power module. The TS-15200 supplies programmable DC power through a single-quadrant channel and features ±30V Ch-Gnd isolation for electrical functional test application. This module features a programmable power supply with a full scale current and voltage range, remote-sense readback with closed-loop and overvoltage, overcurrent, and overtemperature protection features. The module also supports common Linux desktop distributions as well as integration with NI software such as TestStand, LabVIEW, and SystemLink. Additionally, the TS-15200 includes the NI-DAQmx driver, which includes example code and support for common languages such as Python, C/C++, .NET, and LabVIEW.
Tehnični podatki
Power Module
-
1Channels
11V to 28V
NI DAQ Devices
To Be Advised
10kSPS
-
-
0°C to +55°C
TS-15200
Tehnični dokumenti (1)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka