8 Izdelek na zalogi lahko rezervirate že zdaj.
Količina | |
---|---|
1+ | € 1.813,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
781048-01 is a PCIe‑6351 PCI express, 16 AI (16-Bit, 1.25MS/s), 2 AO (2.86MS/s), 24 DIO multifunction I/O device. It offers analogue I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6351 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Printed circuit board dimension (PCIe) is 9.9 × 16.8cm (3.9 × 6.6in) (half-length)
- PCIe operating temperature range from 0 to 50°C
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
- Input high voltage (VIH) is 5.25V maximum
Opombe
NI USB-6351 devices must be powered with NI offered AC adapter or a National Electric Code Class 2 DC source that meets power requirements for device.
Tehnični podatki
Multifunction I/O Device
16bit
2Channels
± 100mV to ± 10V
NI DAQ Devices
Lead (21-Jan-2025)
1.25MSPS
16Channels
24I/O's
0°C to +50°C
PCIe-6351
Tehnični dokumenti (3)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka