INFORMACIJE O IZDELKU
Pregled izdelka
The PCI-6723 delivers low-cost, high-density analogue outputs to meet a wide range of applications such as stimulus-response, signal simulation, waveform generation, and actuator stimulation. In addition, the device provides eight 5 V TTL/CMOS digital I/O lines; two 24-bit, 20 MHz counter/timers; and digital triggering and external clocking capabilities. The PCI-6723 can replace several kinds of instruments, including stand-alone proportional integral derivative (PID) controllers, low-speed arbitrary waveform generators, and function generators. You can control each data point for each channel to define common waveforms, such as square, sine, or sawtooth, as well as complex waveforms.
Tehnični podatki
Analog Output Device
13bit
32Channels
-
NI DAQ Devices
To Be Advised
800MSPS
-
-
0°C to +50°C
PCI-6723
Tehnični dokumenti (3)
Povezani izdelki
Št. najdenih izdelkov 5
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka